Part Details for JL117SYA by Texas Instruments
Overview of JL117SYA by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for JL117SYA
JL117SYA CAD Models
JL117SYA Part Data Attributes
|
JL117SYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JL117SYA
Texas Instruments
1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
Alternate Parts for JL117SYA
This table gives cross-reference parts and alternative options found for JL117SYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL117SYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UC117AK/883BC | Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, MBFM2, TO-3 | Unitrode Corp (RETIRED) | JL117SYA vs UC117AK/883BC |
LM117K-883B | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117SYA vs LM117K-883B |
LM117KRQMLV | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | JL117SYA vs LM117KRQMLV |
IP117AK | Adjustable Positive Standard Regulator, 1.25V Min, 40V Max, MBFM2, TO-3, 2 PIN | TT Electronics Resistors | JL117SYA vs IP117AK |
M38510/11704BXX | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | JL117SYA vs M38510/11704BXX |
LM117KSTEEL/883C | IC VREG 1.2 V-37 V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | JL117SYA vs LM117KSTEEL/883C |
IP117AK-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JL117SYA vs IP117AK-BSS2 |
LM117KSTEEL/883C | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | JL117SYA vs LM117KSTEEL/883C |
LM117K-BSS2 | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | JL117SYA vs LM117K-BSS2 |
SGR117AK | Adjustable Positive Standard Regulator, 1.22V Min, 1.275V Max, BIPolar, MBFM2, HERMETIC SEALED, METAL CAN, TO-3, 2 PIN | Microsemi Corporation | JL117SYA vs SGR117AK |