Part Details for JL124SCA by Texas Instruments
Results Overview of JL124SCA by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JL124SCA Information
JL124SCA by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for JL124SCA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | 6423 |
|
RFQ |
US Tariff Estimator: JL124SCA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for JL124SCA
JL124SCA Part Data Attributes
|
|
JL124SCA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JL124SCA
Texas Instruments
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.0001 µA | |
| Common-mode Reject Ratio-Min | 76 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 7000 µV | |
| JESD-30 Code | R-GDIP-T14 | |
| Length | 19.94 Mm | |
| Low-Bias | Yes | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -2.5 V | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power | No | |
| Programmable Power | No | |
| Screening Level | Mil-Std-883 | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Min | 0.1 V/Us | |
| Supply Current-Max | 3 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 2.5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 1000 | |
| Voltage Gain-Min | 50000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for JL124SCA
This table gives cross-reference parts and alternative options found for JL124SCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL124SCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962R9950401VCX | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | JL124SCA vs 5962R9950401VCX |
| 7704301CX | NXP Semiconductors | Check for Price | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14 | JL124SCA vs 7704301CX |
| 5962R9950401QCX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | JL124SCA vs 5962R9950401QCX |
| M38510/11005BCC | Raytheon Semiconductor | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, CDIP14 | JL124SCA vs M38510/11005BCC |
| M38510/11006SCX | Harris Semiconductor | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, CDIP14 | JL124SCA vs M38510/11006SCX |
| LM124AJRLQMLV | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 4000uV Offset-Max, BIPolar, CDIP14 | JL124SCA vs LM124AJRLQMLV |
| LM124F | NXP Semiconductors | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | JL124SCA vs LM124F |
| 5962L9950401VCX | National Semiconductor Corporation | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | JL124SCA vs 5962L9950401VCX |
| 5962L9950401VCA | Texas Instruments | Check for Price | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | JL124SCA vs 5962L9950401VCA |
| LM124N | Texas Instruments | Check for Price | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDIP14 | JL124SCA vs LM124N |