Part Details for JL193BGA by National Semiconductor Corporation
Overview of JL193BGA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Part Details for JL193BGA
JL193BGA CAD Models
JL193BGA Part Data Attributes
|
JL193BGA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JL193BGA
National Semiconductor Corporation
IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.0001 µA | |
Bias Current-Max (IIB) @25C | 0.0001 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for JL193BGA
This table gives cross-reference parts and alternative options found for JL193BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JL193BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM193H/NOPB | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JL193BGA vs LM193H/NOPB |
LM193AH | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JL193BGA vs LM193AH |
M38510/11202BGA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | National Semiconductor Corporation | JL193BGA vs M38510/11202BGA |
LM193AHRQMLV | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | JL193BGA vs LM193AHRQMLV |
LM293H/NOPB | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JL193BGA vs LM293H/NOPB |
LM193H | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JL193BGA vs LM193H |
5962-9452602MGX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JL193BGA vs 5962-9452602MGX |
LM293H | IC DUAL COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JL193BGA vs LM293H |
JM38510/11202BGA | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN, TO-99, 8 PIN, Comparator | National Semiconductor Corporation | JL193BGA vs JM38510/11202BGA |
LM193AH/NOPB | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, MBCY8, METAL CAN-8, Comparator | National Semiconductor Corporation | JL193BGA vs LM193AH/NOPB |