Part Details for JLLN250 by Littelfuse Inc
Overview of JLLN250 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for JLLN250
JLLN250 CAD Models
JLLN250 Part Data Attributes:
|
JLLN250
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLLN250
Littelfuse Inc
Electric Fuse, Fast Blow, 250A, 300VAC, 125VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 20000 A | |
Blow Characteristic | FAST | |
Body Height | 69.9 mm | |
Body Length or Diameter | 33.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 250 A | |
Rated Voltage(AC) | 300 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLLN250
This table gives cross-reference parts and alternative options found for JLLN250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLN250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JLLN250.XXP | Electric Fuse, Fast Blow, 250A, 300VAC, 125VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLLN250 vs JLLN250.XXP |