There are no models available for this part yet.
Overview of JLLS070.VXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for JLLS070.VXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AC3265
|
Newark | Fus 600V F/A Class T 70A Pltd/ Box |Littelfuse JLLS070.VXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.8900 / $48.1200 | Buy Now | |
DISTI #
JLLS070.VXP-ND
|
DigiKey | FUSE CARTRIDGE 70A 600VAC/300VDC Min Qty: 1 Lead time: 15 Weeks Container: Box | Temporarily Out of Stock |
|
$55.3100 | Buy Now | |
DISTI #
576-JLLS070.VXP
|
Mouser Electronics | Industrial & Electrical Fuses 70A 600VAC 300VDC CLASS T RoHS: Compliant | 0 |
|
$39.6700 / $50.4100 | Order Now | |
Future Electronics | FUS 600V F/A CLASS T 70A PLTD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 0Box |
|
$34.2400 / $35.9500 | Buy Now | ||
Onlinecomponents.com | Fus 600V F/A Class T 70A Pltd RoHS: Compliant | 0 |
|
$40.7800 / $53.9900 | Buy Now | ||
DISTI #
JLLS070.VXP
|
TTI | Industrial & Electrical Fuses 70A 600VAC 300VDC CLASS T Min Qty: 1 Package Multiple: 1 Container: Box | Americas - 0 |
|
$33.8900 / $48.9600 | Buy Now | |
DISTI #
000000000007222037
|
Sager | FUS 600V F/A CLASS T 70A PLTD Min Qty: 1 | 0 |
|
$38.5700 / $48.9000 | Buy Now | |
Ozdisan Elektronik | FUSE CARTRIDGE 70A 600VAC/300VDC | 0 |
|
$115.0485 / $120.8009 | RFQ |
CAD Models for JLLS070.VXP by Littelfuse Inc
Part Data Attributes for JLLS070.VXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RATED BREAKING CAPACITY AT 300 VDC: 20000 A
|
Blow Characteristic
|
FAST
|
Body Height
|
41.3 mm
|
Body Length or Diameter
|
21 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Mounting Feature
|
INLINE/HOLDER
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
200000 A
|
Rated Current
|
70 A
|
Rated Voltage(AC)
|
600 V
|
Rated Voltage(DC)
|
300 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Shape
|
TAB/BLADE
|
Alternate Parts for JLLS070.VXP
This table gives cross-reference parts and alternative options found for JLLS070.VXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLLS070.VXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLSR070 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JLLS070.VXP vs KLSR070 |
FLSR70ID | Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLLS070.VXP vs FLSR70ID |
JLLS070 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | JLLS070.VXP vs JLLS070 |
A6T70 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLLS070.VXP vs A6T70 |
LGD70 | Electric Fuse, Time Delay Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder | Littelfuse Inc | JLLS070.VXP vs LGD70 |
A4J70 | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLLS070.VXP vs A4J70 |
A6K70R | Electric Fuse, Fast Blow, 70A, 600VAC, 300VDC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLLS070.VXP vs A6K70R |