Part Details for JLS125 by Littelfuse Inc
Overview of JLS125 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLS125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0JLS125.X
|
TME | Fuse: fuse, quick blow, 125A, 600VAC, industrial, JLS Min Qty: 1 | 0 |
|
$140.4100 | RFQ |
Part Details for JLS125
JLS125 CAD Models
JLS125 Part Data Attributes
|
JLS125
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLS125
Littelfuse Inc
Electric Fuse, Fast Blow, 125A, 600VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 76.2 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 125 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLS125
This table gives cross-reference parts and alternative options found for JLS125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLS125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KLC125 | Electric Fuse, Fast Blow, 125A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLS125 vs KLC125 |