Part Details for JM38510/00104BCA by National Semiconductor Corporation
Overview of JM38510/00104BCA by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 | |
JM38510/00104BCA | Texas Instruments | Quadruple 2-input positive-NAND gates 14-CDIP -55 to 125 |
Price & Stock for JM38510/00104BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 49 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 49 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 26 |
|
$7.9600 / $11.9400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 21 |
|
$4.6384 / $6.9576 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 15 |
|
$7.5000 / $15.0000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 14 |
|
$9.2400 / $13.8600 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 6 |
|
$5.1022 / $6.9576 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, STD-TTL, 14 Pin, Ceramic, DIP | 3 |
|
$12.0000 | Buy Now |
Part Details for JM38510/00104BCA
JM38510/00104BCA CAD Models
JM38510/00104BCA Part Data Attributes
|
JM38510/00104BCA
National Semiconductor Corporation
Buy Now
|
Compare Parts:
JM38510/00104BCA
National Semiconductor Corporation
IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14, Gate
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/00104BCA
This table gives cross-reference parts and alternative options found for JM38510/00104BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/00104BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS00N3 | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | JM38510/00104BCA vs SN74LS00N3 |
SN74LS00ND | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/00104BCA vs SN74LS00ND |
SN54LS00J-00 | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/00104BCA vs SN54LS00J-00 |
HD74LS00P | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, DP-14 | Hitachi Ltd | JM38510/00104BCA vs HD74LS00P |
JM38510/00104BCA | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | JM38510/00104BCA vs JM38510/00104BCA |
SN74LS00NS | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | JM38510/00104BCA vs SN74LS00NS |
SN74LS00N3 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Rochester Electronics LLC | JM38510/00104BCA vs SN74LS00N3 |
DM54LS00J/883C | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | JM38510/00104BCA vs DM54LS00J/883C |
GD74LS00 | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | JM38510/00104BCA vs GD74LS00 |
SN74LS00JDS | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | JM38510/00104BCA vs SN74LS00JDS |