Datasheets
JM38510/10306BCA by:

DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14

Part Details for JM38510/10306BCA by Texas Instruments

Overview of JM38510/10306BCA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

Part Details for JM38510/10306BCA

JM38510/10306BCA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510/10306BCA Part Data Attributes

JM38510/10306BCA Texas Instruments
Buy Now Datasheet
Compare Parts:
JM38510/10306BCA Texas Instruments DUAL COMPARATOR, 7000uV OFFSET-MAX, 80ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Amplifier Type COMPARATOR
Average Bias Current-Max (IIB) 0.5 µA
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-GDIP-T14
Length 19.94 mm
Neg Supply Voltage Limit-Max -18 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 2
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Type OPEN-COLLECTOR
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Response Time-Nom 80 ns
Screening Level MIL-M-38510
Supply Voltage Limit-Max 18 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO
Technology BIPOLAR
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for JM38510/10306BCA

This table gives cross-reference parts and alternative options found for JM38510/10306BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10306BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M38510/10306BCA IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, Comparator National Semiconductor Corporation JM38510/10306BCA vs M38510/10306BCA
M38510/10306BCA Comparator, 2 Func, 7000uV Offset-Max, 160ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 Micross Components JM38510/10306BCA vs M38510/10306BCA
JM38510/10306BCA IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator National Semiconductor Corporation JM38510/10306BCA vs JM38510/10306BCA
JM38510/10306BCA IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator Linear Technology JM38510/10306BCA vs JM38510/10306BCA
JL119BCA IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator National Semiconductor Corporation JM38510/10306BCA vs JL119BCA
Part Number Description Manufacturer Compare
JM38510/10306BCA IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator National Semiconductor Corporation JM38510/10306BCA vs JM38510/10306BCA
JL119BCA IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator National Semiconductor Corporation JM38510/10306BCA vs JL119BCA

JM38510/10306BCA Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/10306BCA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/10306BCA by Texas Instruments

Select Manufacturer
Which Manufacturer of JM38510/10306BCA would you like to use for your alert(s)?
  • Please alert me when JM38510/10306BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/10306BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/10306BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/10306BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/10306BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/10306BCA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: