Filter Your Search
1 - 3 of 3 results
|
JM38510/10306BCA
Texas Instruments
|
Check for Price | Obsolete | 7 mV | 500 nA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.94 mm | TEXAS INSTRUMENTS INC | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | |||
|
JM38510/10306BCA
National Semiconductor Corporation
|
Check for Price | Obsolete | 7 mV | 500 nA | 80 µs | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | MIL-M-38510 | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 | ||
|
JM38510/10306BCA
Linear Technology
|
Check for Price | Obsolete | 4 mV | 500 nA | 80 ns | 2 | COMPARATOR | 15 V | -15 V | BIPOLAR | -18 V | OPEN-COLLECTOR | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | LINEAR TECHNOLOGY CORP | DIP | DIP, | 14 | unknown | EAR99 | 8542.39.00.01 |