Part Details for JM38510/10708BYA by Defense Logistics Agency
Overview of JM38510/10708BYA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Medical Imaging
Renewable Energy
Communication and Networking
Robotics and Drones
Part Details for JM38510/10708BYA
JM38510/10708BYA CAD Models
JM38510/10708BYA Part Data Attributes
|
JM38510/10708BYA
Defense Logistics Agency
Buy Now
|
Compare Parts:
JM38510/10708BYA
Defense Logistics Agency
Fixed Positive Standard Regulator, 15V, MBFM2, METAL CAN, TO-3, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 18.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.9 V | |
Output Voltage1-Min | 14.1 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JM38510/10708BYA
This table gives cross-reference parts and alternative options found for JM38510/10708BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10708BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140K-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | JM38510/10708BYA vs LM140K-15R1 |
LM7815AK | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10708BYA vs LM7815AK |
IP140K-15-883B | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10708BYA vs IP140K-15-883B |
IP140K-15-BSS2 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10708BYA vs IP140K-15-BSS2 |
IP140AK-15-BSS2 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10708BYA vs IP140AK-15-BSS2 |
L7815 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3 | Crimson Semiconductor Inc | JM38510/10708BYA vs L7815 |
IP140K-15-883B | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10708BYA vs IP140K-15-883B |
LM140K-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | JM38510/10708BYA vs LM140K-15 |
CJSE003 | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, TO-3, 2 PIN | Solitron Devices Inc | JM38510/10708BYA vs CJSE003 |
IP140AK-15R1 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | JM38510/10708BYA vs IP140AK-15R1 |