Part Details for JM38510/10708BYA by Texas Instruments
Overview of JM38510/10708BYA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Medical Imaging
Renewable Energy
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/10708BYA
JM38510/10708BYA CAD Models
JM38510/10708BYA Part Data Attributes
|
JM38510/10708BYA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/10708BYA
Texas Instruments
15V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 18.5 V | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.45% | |
Number of Functions | 1 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage1-Max | 15.9 V | |
Output Voltage1-Min | 14.1 V | |
Output Voltage1-Nom | 15 V | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-M-38510 |
Alternate Parts for JM38510/10708BYA
This table gives cross-reference parts and alternative options found for JM38510/10708BYA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10708BYA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM7815AKR1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10708BYA vs LM7815AKR1 |
5962-8855301YX | Fixed Positive Standard Regulator, 15VMBFM2, | Linfinity Microelectronics | JM38510/10708BYA vs 5962-8855301YX |
5962-8855301YA | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | JM38510/10708BYA vs 5962-8855301YA |
5962-8855301YC | 15V FIXED POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10708BYA vs 5962-8855301YC |
LM140AK-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10708BYA vs LM140AK-15 |
LM140K-15 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2 PIN | TT Electronics Resistors | JM38510/10708BYA vs LM140K-15 |
IP140K-15-883B | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10708BYA vs IP140K-15-883B |
LM140AK-15-BSS2 | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 3 PIN | TT Electronics Resistors | JM38510/10708BYA vs LM140AK-15-BSS2 |
SG7815AK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | JM38510/10708BYA vs SG7815AK |
IP7815AKR1 | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JM38510/10708BYA vs IP7815AKR1 |