Part Details for JM38510/11105BCC by Intersil Corporation
Overview of JM38510/11105BCC by Intersil Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11105BCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SPDT, 1 FUNC, 1 CHANNEL, CDIP14 | 62 |
|
$29.5700 / $34.7882 | Buy Now |
Part Details for JM38510/11105BCC
JM38510/11105BCC CAD Models
JM38510/11105BCC Part Data Attributes:
|
JM38510/11105BCC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/11105BCC
Intersil Corporation
1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FAULT PROTECTED | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | R-CDIP-T14 | |
Length | 18.54 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance-Max (Ron) | 30 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 4.44 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 130 ns | |
Switch-on Time-Max | 150 ns | |
Technology | JFET | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for JM38510/11105BCC
This table gives cross-reference parts and alternative options found for JM38510/11105BCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11105BCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11105BCA | SPDT, 1 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14 | Harris Semiconductor | JM38510/11105BCC vs JM38510/11105BCA |
M38510/11105BCX | SPDT, 1 Func, 1 Channel, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | JM38510/11105BCC vs M38510/11105BCX |
JM38510/11105BCC | SPDT, 1 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14 | Harris Semiconductor | JM38510/11105BCC vs JM38510/11105BCC |
M38510/11105BCA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | JM38510/11105BCC vs M38510/11105BCA |
JM38510/11105BCA | IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14, Multiplexer or Switch | Vishay Siliconix | JM38510/11105BCC vs JM38510/11105BCA |
JM38510/11105BCA | SPDT, 1 Func, 1 Channel, JFET, CDIP14, SIDE BRAZED, DIP-14 | Vishay Intertechnologies | JM38510/11105BCC vs JM38510/11105BCA |
JM38510/11105BCA | 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, CDIP14, SIDE BRAZED, DIP-14 | Intersil Corporation | JM38510/11105BCC vs JM38510/11105BCA |