Part Details for JM38510/11905BGA by Rochester Electronics LLC
Overview of JM38510/11905BGA by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/11905BGA
JM38510/11905BGA CAD Models
JM38510/11905BGA Part Data Attributes
|
JM38510/11905BGA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/11905BGA
Rochester Electronics LLC
DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-5 | |
Package Description | METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Screening Level | MIL-38510 | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | MIL-38510 V | |
Unity Gain BW-Nom | 4000 |
Alternate Parts for JM38510/11905BGA
This table gives cross-reference parts and alternative options found for JM38510/11905BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11905BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11905BGX | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | JM38510/11905BGA vs M38510/11905BGX |
OP215BJ/883 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | JM38510/11905BGA vs OP215BJ/883 |
OP215FJ | Operational Amplifier, 2 Func, 2650uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | JM38510/11905BGA vs OP215FJ |
CA358AT | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | JM38510/11905BGA vs CA358AT |
JM38510/11905BGA | DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Texas Instruments | JM38510/11905BGA vs JM38510/11905BGA |
LM358AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | Texas Instruments | JM38510/11905BGA vs LM358AH |
LF412MH/883 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | JM38510/11905BGA vs LF412MH/883 |