Part Details for JM38510/11905BGA by Texas Instruments
Overview of JM38510/11905BGA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/11905BGA
JM38510/11905BGA CAD Models
JM38510/11905BGA Part Data Attributes:
|
JM38510/11905BGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/11905BGA
Texas Instruments
DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-5 | |
Package Description | TO-5, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.0002 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-5 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Slew Rate-Nom | 15 V/us | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 4000 |
Alternate Parts for JM38510/11905BGA
This table gives cross-reference parts and alternative options found for JM38510/11905BGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11905BGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM358AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | JM38510/11905BGA vs LM358AH |
LM258AH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN, Operational Amplifier | National Semiconductor Corporation | JM38510/11905BGA vs LM258AH |
LF412MH | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | JM38510/11905BGA vs LF412MH |
OP215BJ/883 | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8, | Precision Monolithics Inc | JM38510/11905BGA vs OP215BJ/883 |
JM38510/11905BGA | DUAL OP-AMP, 3000uV OFFSET-MAX, 4MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN | Rochester Electronics LLC | JM38510/11905BGA vs JM38510/11905BGA |
JM38510/11905BGA | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | JM38510/11905BGA vs JM38510/11905BGA |
LM258AH | DUAL OP-AMP, 3000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | JM38510/11905BGA vs LM258AH |
LF412MH/883 | IC DUAL OP-AMP, 3000 uV OFFSET-MAX, 4 MHz BAND WIDTH, MBCY8, METAL CAN-8, Operational Amplifier | National Semiconductor Corporation | JM38510/11905BGA vs LF412MH/883 |
M38510/11905BGX | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | JM38510/11905BGA vs M38510/11905BGX |
CA358AT | Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, MBCY8 | Harris Semiconductor | JM38510/11905BGA vs CA358AT |