Part Details for JM38510/17504BEA by Intersil Corporation
Overview of JM38510/17504BEA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM38510/17504BEA
JM38510/17504BEA CAD Models
JM38510/17504BEA Part Data Attributes:
|
JM38510/17504BEA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/17504BEA
Intersil Corporation
4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 500 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/17504BEA
This table gives cross-reference parts and alternative options found for JM38510/17504BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/17504BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9661402VEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/17504BEA vs 5962R9661402VEX |
5962R9661402VEC | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | JM38510/17504BEA vs 5962R9661402VEC |
M38510/17504BEX | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | JM38510/17504BEA vs M38510/17504BEX |
CD4098BDMSH | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | JM38510/17504BEA vs CD4098BDMSH |
M38510/17504BEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16, 0.250 X 0.875 INCH, DIP-16 | Rochester Electronics LLC | JM38510/17504BEA vs M38510/17504BEX |
CD4098BEX | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, PDIP16 | Harris Semiconductor | JM38510/17504BEA vs CD4098BEX |
CD4098BFMSR | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | JM38510/17504BEA vs CD4098BFMSR |
M38510/17504BEA | CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 | Texas Instruments | JM38510/17504BEA vs M38510/17504BEA |
CD4098BF3A | CMOS Dual Monostable Multivibrator 16-CDIP -55 to 125 | Texas Instruments | JM38510/17504BEA vs CD4098BF3A |
CD4098BFMS | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | JM38510/17504BEA vs CD4098BFMS |