Part Details for JM38510/19004BXA by Renesas Electronics Corporation
Overview of JM38510/19004BXA by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for JM38510/19004BXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JM38510/19004BXA
|
Avnet Silica | Analog Multiplexer Dual 8:1 28-Pin CDIP (Alt: JM38510/19004BXA) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for JM38510/19004BXA
JM38510/19004BXA CAD Models
JM38510/19004BXA Part Data Attributes
|
JM38510/19004BXA
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/19004BXA
Renesas Electronics Corporation
Differential 8-channel MUX/DEMUX with overvoltage protection, CERDIP, /Tube
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CERDIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Manufacturer Package Code | F28.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-GDIP-T28 | |
JESD-609 Code | e0 | |
Length | 36.957 mm | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.715 mm | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for JM38510/19004BXA
This table gives cross-reference parts and alternative options found for JM38510/19004BXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/19004BXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-0507-7 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Harris Semiconductor | JM38510/19004BXA vs HI1-0507-7 |
HI1-0507-8 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 | Intersil Corporation | JM38510/19004BXA vs HI1-0507-8 |
5962-8513108XX | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | JM38510/19004BXA vs 5962-8513108XX |
HI1-0507-5 | Differential Multiplexer, 1 Func, 8 Channel, CMOS, CDIP28, | Harris Semiconductor | JM38510/19004BXA vs HI1-0507-5 |
5962-8513108XA | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, CERAMIC, DIP-28 | Intersil Corporation | JM38510/19004BXA vs 5962-8513108XA |
HI1-0507-2 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28, FRIT SEALED, CERDIP-28 | Intersil Corporation | JM38510/19004BXA vs HI1-0507-2 |
HI3-0507-5 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP28, PLASTIC, MS-011-AB, DIP-28 | Intersil Corporation | JM38510/19004BXA vs HI3-0507-5 |
M38510/19004BXA | Differential Multiplexer, 2 Func, 8 Channel, CMOS, CDIP28, CERAMIC, DIP-28 | Harris Semiconductor | JM38510/19004BXA vs M38510/19004BXA |
M38510/19004BXA | Differential Multiplexer, 2 Func, 8 Channel, CMOS, CDIP28 | Renesas Electronics Corporation | JM38510/19004BXA vs M38510/19004BXA |
HI1-0507-4 | 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP28 | Intersil Corporation | JM38510/19004BXA vs HI1-0507-4 |