Logic
JM38510/31402BEA
Description: LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERDIP-16

Overview of JM38510/31402BEA by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense Transportation and Logistics Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
JM38510/07701BEA Rochester Electronics LLC JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16

CAD Models for JM38510/31402BEA by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JM38510/31402BEA by Motorola Mobility LLC

JM38510/31402BEA
Motorola Mobility LLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LS
JESD-30 Code
R-GDIP-T16
Length
19.3 mm
Logic IC Type
MONOSTABLE MULTIVIBRATOR
Number of Data/Clock Inputs
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
128 ns
Qualification Status
Not Qualified
Seated Height-Max
4.19 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. JM38510/31402BEA
    Motorola Mobility LLC
    LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERDIP-16
    VS

Alternate Parts for JM38510/31402BEA

This table gives cross-reference parts and alternative options found for JM38510/31402BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/31402BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LS221JDS LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Motorola Mobility LLC JM38510/31402BEA vs SN74LS221JDS
SN74LS221NDS Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 Motorola Semiconductor Products JM38510/31402BEA vs SN74LS221NDS
SNJ54LS221J Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 Texas Instruments JM38510/31402BEA vs SNJ54LS221J
HD74LS221P Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, DP-16 Hitachi Ltd JM38510/31402BEA vs HD74LS221P
SN74LS221ND LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-08 Motorola Mobility LLC JM38510/31402BEA vs SN74LS221ND
M38510/31402BEA Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 Texas Instruments JM38510/31402BEA vs M38510/31402BEA
SN54LS221J IC LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator onsemi JM38510/31402BEA vs SN54LS221J
SN54LS221J Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, 620-09 Motorola Semiconductor Products JM38510/31402BEA vs SN54LS221J
GD54LS221 Monostable Multivibrator, PDIP16, Goldstar Electron Co Ltd JM38510/31402BEA vs GD54LS221
SN74LS221NS Monostable Multivibrator, LS Series, 2-Func, TTL, PDIP16, 648-05 Motorola Semiconductor Products JM38510/31402BEA vs SN74LS221NS
Part Number Description Manufacturer Compare
7604201EA Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 Texas Instruments JM38510/31402BEA vs 7604201EA
54LS221F IC MONOSTABLE MULTIVIBRATOR, CDIP16, Prescaler/Multivibrator NXP Semiconductors JM38510/31402BEA vs 54LS221F
SN74LS221NS LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 648-05 Motorola Mobility LLC JM38510/31402BEA vs SN74LS221NS
SNJ54LS221J Dual Monostable Multivibrators With Schmitt-trigger Inputs 16-CDIP -55 to 125 Texas Instruments JM38510/31402BEA vs SNJ54LS221J
GD74LS221J Monostable Multivibrator, CDIP16, Goldstar Electron Co Ltd JM38510/31402BEA vs GD74LS221J
SN54LS221JD Monostable Multivibrator, LS Series, 2-Func, TTL, CDIP16, CERAMIC, DIP-16 Motorola Semiconductor Products JM38510/31402BEA vs SN54LS221JD
54LS221F Monostable Multivibrator, CDIP16 Signetics JM38510/31402BEA vs 54LS221F
M38510/31402SEA LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Texas Instruments JM38510/31402BEA vs M38510/31402SEA
SN54LS221J LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, 620-09 Motorola Mobility LLC JM38510/31402BEA vs SN54LS221J
M38510/31402SEX LS SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16 Texas Instruments JM38510/31402BEA vs M38510/31402SEX

Related Parts for JM38510/31402BEA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510/31402BEA by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510/31402BEA by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of JM38510/31402BEA would you like to use for your alert(s)?
  • Please alert me when JM38510/31402BEA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JM38510/31402BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510/31402BEA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JM38510/31402BEA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510/31402BEA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510/31402BEA by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: