Part Details for JM38510/34001BDA by Motorola Mobility LLC
Overview of JM38510/34001BDA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
JM38510/07701BEA | Rochester Electronics LLC | JM38510 - Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 |
Part Details for JM38510/34001BDA
JM38510/34001BDA CAD Models
JM38510/34001BDA Part Data Attributes
|
JM38510/34001BDA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JM38510/34001BDA
Motorola Mobility LLC
F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.65 mm | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 7.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.15 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 6.415 mm |
Alternate Parts for JM38510/34001BDA
This table gives cross-reference parts and alternative options found for JM38510/34001BDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34001BDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/34001BDX | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Motorola Mobility LLC | JM38510/34001BDA vs M38510/34001BDX |
M38510/34001BDX | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | JM38510/34001BDA vs M38510/34001BDX |
M38510/34001BDA | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14, Gate | NXP Semiconductors | JM38510/34001BDA vs M38510/34001BDA |
M38510/34001BDX | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | JM38510/34001BDA vs M38510/34001BDX |
M38510/34001SDA | F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | JM38510/34001BDA vs M38510/34001SDA |
54F08FM | F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, DFP-14 | Texas Instruments | JM38510/34001BDA vs 54F08FM |
N54F08/BDA | IC F/FAST SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14, Gate | NXP Semiconductors | JM38510/34001BDA vs N54F08/BDA |
M38510/34001BDA | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | QP Semiconductor | JM38510/34001BDA vs M38510/34001BDA |
JM38510/34001BDA | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14, CERAMIC, FP-14 | Motorola Semiconductor Products | JM38510/34001BDA vs JM38510/34001BDA |
54F08/BDA | AND Gate, F/FAST Series, 4-Func, 2-Input, TTL, CDFP14 | YAGEO Corporation | JM38510/34001BDA vs 54F08/BDA |