Filter Your Search
1 - 2 of 2 results
|
JM38510/34001BDA
Motorola Semiconductor Products
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | YES | DFP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | CERAMIC, FP-14 | unknown | 8542.39.00.01 | ||||
|
JM38510/34001BDA
Motorola Mobility LLC
|
Check for Price | Obsolete | 5 V | 7.5 ns | 4 | 2 | YES | DFP | F/FAST | AND GATE | TTL | 5.5 V | 4.5 V | MILITARY | R-GDFP-F14 | Not Qualified | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.15 mm | 6.415 mm | 9.65 mm | MOTOROLA INC | DFP, | unknown | 8542.39.00.01 | DFP | 14 |