Part Details for JM38510/34701BRA by Texas Instruments
Overview of JM38510/34701BRA by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/34701BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-JM38510/34701BRA-ND
|
DigiKey | IC COMPARATOR IDENTITY 8B 20CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 38510/34701BRA | 11 |
|
$4.6431 / $6.3315 | Buy Now |
|
Quest Components | 38510/34701BRA | 23 |
|
$11.8576 / $14.4214 | Buy Now |
|
Ameya Holding Limited | 1984 |
|
RFQ |
Part Details for JM38510/34701BRA
JM38510/34701BRA CAD Models
JM38510/34701BRA Part Data Attributes:
|
JM38510/34701BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/34701BRA
Texas Instruments
8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | IDENTITY COMPARATOR | |
Max I(ol) | 0.02 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 32 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/34701BRA
This table gives cross-reference parts and alternative options found for JM38510/34701BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/34701BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F521DMQB | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20 | National Semiconductor Corporation | JM38510/34701BRA vs 54F521DMQB |
54F521/BRAJC | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERDIP-20 | Motorola Mobility LLC | JM38510/34701BRA vs 54F521/BRAJC |
74F521PC | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 | Fairchild Semiconductor Corporation | JM38510/34701BRA vs 74F521PC |
SNJ54F521J | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-CDIP -55 to 125 | Texas Instruments | JM38510/34701BRA vs SNJ54F521J |
MC74F521ND | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC PACKAGE-20 | Motorola Semiconductor Products | JM38510/34701BRA vs MC74F521ND |
54F521DMQB | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | JM38510/34701BRA vs 54F521DMQB |
MC74F521NDS | Identity Comparator, | Rochester Electronics LLC | JM38510/34701BRA vs MC74F521NDS |
SN74F521N | 8-Bit Identity/Magnitude Comparators (P=Q) with Enable 20-PDIP 0 to 70 | Texas Instruments | JM38510/34701BRA vs SN74F521N |
M38510/34701SRA | F/FAST SERIES, 8-BIT IDENTITY COMPARATOR, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/34701BRA vs M38510/34701SRA |
74F521DC | Identity Comparator, F/FAST Series, 8-Bit, Inverted Output, TTL, CDIP20, | Rochester Electronics LLC | JM38510/34701BRA vs 74F521DC |