Part Details for JM38510/38303BRA by Texas Instruments
Overview of JM38510/38303BRA by Texas Instruments
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/38303BRA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 12 |
|
$15.6000 | Buy Now |
|
Bristol Electronics | 56 |
|
RFQ | ||
|
Bristol Electronics | 67 |
|
RFQ | ||
|
Quest Components | 38510/38303BRA | 68 |
|
$36.8891 / $41.7008 | Buy Now |
|
Quest Components | 38510/38303BRA | 276 |
|
$10.9622 / $15.4157 | Buy Now |
|
Quest Components | 38510/38303BRA | 9 |
|
$16.9000 | Buy Now |
|
Quest Components | 38510/38303BRA | 201 |
|
$17.5260 / $19.8120 | Buy Now |
|
Quest Components | 38510/38303BRA | 17 |
|
$38.4552 / $42.7280 | Buy Now |
|
Quest Components | 38510/38303BRA | 44 |
|
$51.3240 / $64.1550 | Buy Now |
|
Quest Components | 38510/38303BRA | 28 |
|
$54.5318 / $64.1550 | Buy Now |
Part Details for JM38510/38303BRA
JM38510/38303BRA CAD Models
JM38510/38303BRA Part Data Attributes
|
JM38510/38303BRA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM38510/38303BRA
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1990-04-01 | |
Additional Feature | LG_MAX | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | ALS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 24 mA | |
Prop. Delay@Nom-Sup | 16 ns | |
Propagation Delay (tpd) | 16 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for JM38510/38303BRA
This table gives cross-reference parts and alternative options found for JM38510/38303BRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/38303BRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS244AN3 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | JM38510/38303BRA vs SN74ALS244AN3 |
M38510/38303SRX | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/38303BRA vs M38510/38303SRX |
5962-8683901RX | ALS SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, 0.300 INCH, CERAMIC, DIP-20 | Texas Instruments | JM38510/38303BRA vs 5962-8683901RX |
SN74ALS244A-1N | Octal Buffers/Line Drivers with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | JM38510/38303BRA vs SN74ALS244A-1N |
SN74ALS244C-1N | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | JM38510/38303BRA vs SN74ALS244C-1N |
SN74ALS244B-1N | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | JM38510/38303BRA vs SN74ALS244B-1N |
M38510/38303BRX | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM38510/38303BRA vs M38510/38303BRX |
SNJ54ALS244CJ | Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | JM38510/38303BRA vs SNJ54ALS244CJ |
SN74ALS244A-1N-10 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 | Texas Instruments | JM38510/38303BRA vs SN74ALS244A-1N-10 |
SN74ALS244C-1NE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | JM38510/38303BRA vs SN74ALS244C-1NE4 |