JM38510R75705SRA by: Texas Instruments

AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Part Details for JM38510R75705SRA by Texas Instruments

Overview of JM38510R75705SRA by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for JM38510R75705SRA

JM38510R75705SRA CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JM38510R75705SRA Part Data Attributes

JM38510R75705SRA Texas Instruments
Buy Now
Compare Parts:
JM38510R75705SRA Texas Instruments AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP
Package Description DIP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family AC
JESD-30 Code R-GDIP-T20
Length 24.51 mm
Logic IC Type BUS DRIVER
Number of Bits 4
Number of Functions 2
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm

Alternate Parts for JM38510R75705SRA

This table gives cross-reference parts and alternative options found for JM38510R75705SRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510R75705SRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
54AC244DMQB IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation JM38510R75705SRA vs 54AC244DMQB
54AC244DM IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation JM38510R75705SRA vs 54AC244DM
5962-8755201RA Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments JM38510R75705SRA vs 5962-8755201RA
JM38510R75705SR AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments JM38510R75705SRA vs JM38510R75705SR
CD74AC244E 8-ch, 1.5-V to 5.5-V buffers with 3-state outputs 20-PDIP -55 to 125 Texas Instruments JM38510R75705SRA vs CD74AC244E
CD74AC244EX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Harris Semiconductor JM38510R75705SRA vs CD74AC244EX
M38510R75705BRX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments JM38510R75705SRA vs M38510R75705BRX
M38510/75705BRX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments JM38510R75705SRA vs M38510/75705BRX
SN74AC244NE4 8-ch, 2-V to 6-V buffers with 3-state outputs 20-PDIP -40 to 85 Texas Instruments JM38510R75705SRA vs SN74AC244NE4
TC74AC244P IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components JM38510R75705SRA vs TC74AC244P
Part Number Description Manufacturer Compare
5962-8755201RA Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Defense Logistics Agency JM38510R75705SRA vs 5962-8755201RA
CD74AC244EX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Harris Semiconductor JM38510R75705SRA vs CD74AC244EX
JM38510R75705SR AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments JM38510R75705SRA vs JM38510R75705SR
74AC244DCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation JM38510R75705SRA vs 74AC244DCQR
54AC244DM IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation JM38510R75705SRA vs 54AC244DM
5962-8755201RA IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation JM38510R75705SRA vs 5962-8755201RA
74AC244PCQR AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments JM38510R75705SRA vs 74AC244PCQR
M38510/75705BRA Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v JM38510R75705SRA vs M38510/75705BRA
74AC244B AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics JM38510R75705SRA vs 74AC244B
M38510R75705BRX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments JM38510R75705SRA vs M38510R75705BRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JM38510R75705SRA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JM38510R75705SRA by Texas Instruments

  • Please alert me when JM38510R75705SRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JM38510R75705SRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JM38510R75705SRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JM38510R75705SRA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JM38510R75705SRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JM38510R75705SRA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: