Logic
M38510/75705BRX
Description: AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of M38510/75705BRX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/75705BRX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/75705BRX by Texas Instruments

M38510/75705BRX
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-GDIP-T20
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
12 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. M38510/75705BRX
    Texas Instruments
    AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for M38510/75705BRX

This table gives cross-reference parts and alternative options found for M38510/75705BRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/75705BRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8755201RX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20 Motorola Mobility LLC M38510/75705BRX vs 5962-8755201RX
54AC244DMQB Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation M38510/75705BRX vs 54AC244DMQB
74AC244DC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75705BRX vs 74AC244DC
TC74AC244P IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components M38510/75705BRX vs TC74AC244P
74AC244PCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation M38510/75705BRX vs 74AC244PCQR
54AC244DMQB Bus Driver/Transceiver Teledyne e2v M38510/75705BRX vs 54AC244DMQB
74AC244DC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation M38510/75705BRX vs 74AC244DC
SNJ54AC244J Military 8-ch, 2-V to 6-V buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments M38510/75705BRX vs SNJ54AC244J
5962-8755201RX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, Teledyne e2v M38510/75705BRX vs 5962-8755201RX
74AC244B AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics M38510/75705BRX vs 74AC244B
Part Number Description Manufacturer Compare
JM38510R75705SRA AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75705BRX vs JM38510R75705SRA
54AC244DM AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75705BRX vs 54AC244DM
74AC244PCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation M38510/75705BRX vs 74AC244PCQR
JM38510R75705SR AC SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75705BRX vs JM38510R75705SR
MC74AC244NG AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 onsemi M38510/75705BRX vs MC74AC244NG
HD74AC244P AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, DIP-20 Renesas Electronics Corporation M38510/75705BRX vs HD74AC244P
74AC244PC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation M38510/75705BRX vs 74AC244PC
5962-8755201RX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75705BRX vs 5962-8755201RX
5962-8755201RA Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Defense Logistics Agency M38510/75705BRX vs 5962-8755201RA
M38510R75705SRX AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments M38510/75705BRX vs M38510R75705SRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/75705BRX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/75705BRX by Texas Instruments

Select Manufacturer
Which Manufacturer of M38510/75705BRX would you like to use for your alert(s)?
  • Please alert me when M38510/75705BRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/75705BRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/75705BRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/75705BRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/75705BRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/75705BRX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: