Part Details for JM54AC299BRA-RH by Texas Instruments
Overview of JM54AC299BRA-RH by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JM54AC299BRA-RH
JM54AC299BRA-RH CAD Models
JM54AC299BRA-RH Part Data Attributes
|
JM54AC299BRA-RH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
JM54AC299BRA-RH
Texas Instruments
AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.51 mm | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 26.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 80 MHz |
Alternate Parts for JM54AC299BRA-RH
This table gives cross-reference parts and alternative options found for JM54AC299BRA-RH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM54AC299BRA-RH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC299E | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, | Ge Solid State | JM54AC299BRA-RH vs CD74AC299E |
54AC299DMQB | IC AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Shift Register | National Semiconductor Corporation | JM54AC299BRA-RH vs 54AC299DMQB |
TC74AC299P | IC AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Shift Register | Toshiba America Electronic Components | JM54AC299BRA-RH vs TC74AC299P |
74AC299PC | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20, 0.300 INCH, LEAD FREE, PLASTIC, MS-001AD, DIP-20 | Rochester Electronics LLC | JM54AC299BRA-RH vs 74AC299PC |
54AC299DMQB | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | JM54AC299BRA-RH vs 54AC299DMQB |
5962-8875401RX | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC299BRA-RH vs 5962-8875401RX |
CD74AC299E | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | Harris Semiconductor | JM54AC299BRA-RH vs CD74AC299E |
54AC299DMQB | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC299BRA-RH vs 54AC299DMQB |
5962-8875401RA | AC SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | JM54AC299BRA-RH vs 5962-8875401RA |
M38510/76506BRX | Parallel In Parallel Out, AC Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | Harris Semiconductor | JM54AC299BRA-RH vs M38510/76506BRX |