Part Details for JMK212ABJ106KG8T by TAIYO YUDEN
Overview of JMK212ABJ106KG8T by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JMK212ABJ106KG8T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AH9915
|
Newark | Cap,0805,x5R,6.3V,10Uf10% |Taiyo Yuden JMK212ABJ106KG8T RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0360 | Buy Now |
DISTI #
587-JMK212ABJ106KG8TTR-ND
|
DigiKey | CAP CER 10UF 6.3V X5R 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0502 | Buy Now |
DISTI #
JMK212ABJ106KG8T
|
Avnet Americas | Cap Ceramic 10uF 6.3V X5R 10% SMD 0805 85°C T/R (Alt: JMK212ABJ106KG8T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0357 / $0.0402 | Buy Now |
DISTI #
963-JMK212ABJ106KG8T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-BASJ21GAB5106KT RPLCMT PN 6.3V 10uF X5R 0805 10% RoHS: Compliant | 2574 |
|
$0.0300 / $0.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0326 / $0.0418 | Buy Now |
DISTI #
CEJMK212ABJ106KG8T
|
Avnet Abacus | Cap Ceramic 10uF 6.3V X5R 10% SMD 0805 85�C T/R (Alt: CEJMK212ABJ106KG8T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JMK212ABJ106KG8T
JMK212ABJ106KG8T CAD Models
JMK212ABJ106KG8T Part Data Attributes
|
JMK212ABJ106KG8T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
JMK212ABJ106KG8T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for JMK212ABJ106KG8T
This table gives cross-reference parts and alternative options found for JMK212ABJ106KG8T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JMK212ABJ106KG8T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21A106KQFGCNL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | JMK212ABJ106KG8T vs CL21A106KQFGCNL |
08052B106K5BP0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | YAGEO Corporation | JMK212ABJ106KG8T vs 08052B106K5BP0D |
CL21A106KQFGNNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | JMK212ABJ106KG8T vs CL21A106KQFGNNP |
GRM21BR60J106KE01C | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | JMK212ABJ106KG8T vs GRM21BR60J106KE01C |
0805X106K063N3 | Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Hitano Enterprise Corp | JMK212ABJ106KG8T vs 0805X106K063N3 |
TYC0805C106KCP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805 | TE Connectivity | JMK212ABJ106KG8T vs TYC0805C106KCP |
JMK212ABJ106KG-T | Capacitor, Ceramic, Chip, General Purpose, 10uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | JMK212ABJ106KG8T vs JMK212ABJ106KG-T |
CL21A106KQFNCNP | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 10uF, 0805, | Samsung Electro-Mechanics | JMK212ABJ106KG8T vs CL21A106KQFNCNP |
C0805B106K007T | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, X5R, -/+15ppm/Cel TC, 10uF, 0805 | Holy Stone Enterprise Co Ltd | JMK212ABJ106KG8T vs C0805B106K007T |
GRM21BR60J106KE19K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | JMK212ABJ106KG8T vs GRM21BR60J106KE19K |