Part Details for JMM2012D15 by XP Power
Results Overview of JMM2012D15 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
JMM2012D15 Information
JMM2012D15 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for JMM2012D15
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 32 |
|
$128.0000 / $160.0000 | Buy Now |
Part Details for JMM2012D15
JMM2012D15 CAD Models
JMM2012D15 Part Data Attributes
|
|
JMM2012D15
XP Power
Buy Now
Datasheet
|
Compare Parts:
JMM2012D15
XP Power
DC-DC Regulated Power Supply Module, 2 Output, 20W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | End Of Life | |
| Package Description | Package-5 | |
| ECCN Code | EAR99 | |
| Additional Feature | -15v Additional Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Approvals | Ansi, Cb, Ce, En, Iec, Ul | |
| Efficiency (Main Output) | 89% | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDMA-P5 | |
| Length | 50.8 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.67 A | |
| Output Voltage-Max | 15.3 V | |
| Output Voltage-Min | 14.7 V | |
| Output Voltage-Nom | 15 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,5LEAD,1.8 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Voltage, Short Circuit | |
| Ripple Voltage (Main Out) | 0.035 Vrms | |
| Screening Level | Es/Iec 60601-1 | |
| Seated Height-Max | 12.25 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 20 W | |
| Trim/Adjustable Output | No | |
| Width | 25.4 Mm |