Part Details for JMS-1MH by Mini-Circuits
Overview of JMS-1MH by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Smart Cities
Telecommunications
Part Details for JMS-1MH
JMS-1MH CAD Models
JMS-1MH Part Data Attributes
|
JMS-1MH
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
JMS-1MH
Mini-Circuits
Double Balanced Mixer, 2MHz Min, 500MHz Max, 8dB Conversion Loss-Max, MINIATURE, CASE BH292, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | SMDIP6,.3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | COMPONENT | |
Conversion Loss-Max | 8 dB | |
Input Power-Max (CW) | 23 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 500 MHz | |
Operating Frequency-Min | 2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SMDIP6,.3 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 3.47 |