Part Details for JO3037 by Motorola Mobility LLC
Overview of JO3037 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JO3037
JO3037 CAD Models
JO3037 Part Data Attributes:
|
JO3037
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
JO3037
Motorola Mobility LLC
UHF BAND, Si, NPN, RF POWER TRANSISTOR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, O-CXFM-F4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.75 | |
Additional Feature | DIFFUSED BALLAST RESISTORS | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 16 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | O-CXFM-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 83 W | |
Power Dissipation-Max (Abs) | 83 W | |
Power Gain-Min (Gp) | 4.9 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | UNSPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for JO3037
This table gives cross-reference parts and alternative options found for JO3037. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JO3037, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF658 | UHF BAND, Si, NPN, RF POWER TRANSISTOR | Motorola Mobility LLC | JO3037 vs MRF658 |
BLV45/12 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, CERAMIC, FM-6, BIP RF Power | NXP Semiconductors | JO3037 vs BLV45/12 |
MRF646 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | JO3037 vs MRF646 |
NTE368 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | NTE Electronics Inc | JO3037 vs NTE368 |
MRF648 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, | Advanced Semiconductor Inc | JO3037 vs MRF648 |
MRF648 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | JO3037 vs MRF648 |
MRF658 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN | Motorola Semiconductor Products | JO3037 vs MRF658 |
2SC2783 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, 2-13C1A, 6 PIN, BIP RF Power | Toshiba America Electronic Components | JO3037 vs 2SC2783 |
MS1480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, 0.500 INCH, PLASTIC, M111, 6 PIN | Advanced Power Technology | JO3037 vs MS1480 |
MS1480 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, M111, 6 PIN | Microsemi Corporation | JO3037 vs MS1480 |