JPW-07-R-26-
YAGEO Corporation
Description: Fixed Resistor, 0ohm,

Overview of JPW-07-R-26- by YAGEO Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for JPW-07-R-26- by YAGEO Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JPW-07-R-26- by YAGEO Corporation

JPW-07-R-26-
YAGEO Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
YAGEO CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED CURRENT: 8.5A
Construction
Tubular
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Package Diameter
0.7 mm
Package Length
26 mm
Package Style
Axial
Packing Method
TR, 12 INCH
Resistance
Resistor Type
JUMPER
Surface Mount
NO
Technology
NOT SPECIFIED
Terminal Shape
WIRE
Want to compare parts?
  1. JPW-07-R-26-
    YAGEO Corporation
    Fixed Resistor, 0ohm,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JPW-07-R-26- by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JPW-07-R-26- by YAGEO Corporation

Select Manufacturer
Which Manufacturer of JPW-07-R-26- would you like to use for your alert(s)?
  • Please alert me when JPW-07-R-26- inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JPW-07-R-26- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JPW-07-R-26- to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JPW-07-R-26- alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JPW-07-R-26-.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JPW-07-R-26- by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: