Part Details for JPW-07-T-73- by YAGEO Corporation
Overview of JPW-07-T-73- by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for JPW-07-T-73-
JPW-07-T-73- CAD Models
JPW-07-T-73- Part Data Attributes
|
JPW-07-T-73-
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
JPW-07-T-73-
YAGEO Corporation
Fixed Resistor, 0ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 8.5A | |
Construction | Tubular | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 0.7 mm | |
Package Length | 73 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | NOT SPECIFIED | |
Terminal Shape | WIRE |