Part Details for JPW-08-R-52- by YAGEO Corporation
Overview of JPW-08-R-52- by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JPW-08-R-52-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JPW-08-R-52-
|
Avnet Americas | Zero Ohm Resistor, Jumper, Axial Leaded, 10 A, Through Hole - Tape and Reel (Alt: JPW-08-R-52-) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0085 | Buy Now |
DISTI #
603-JPW-08-R-52-
|
Mouser Electronics | Jumper Wires ZERO OHM JUMPER RoHS: Compliant | 1054 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | FIXED RESISTOR RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0095 / $0.0112 | Buy Now |
DISTI #
JPW-08-R-52-
|
TTI | Jumper Wires ZERO OHM JUMPER RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0097 | Buy Now |
DISTI #
WDB165
|
Rutronik | JPW Jumper 0,8 x R52 RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Stock DE - 250000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0105 / $0.0109 | Buy Now |
DISTI #
JPW-08-R-52-
|
Avnet Abacus | Zero Ohm Resistor, Jumper, Axial Leaded, 10 A, Through Hole (Alt: JPW-08-R-52-) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for JPW-08-R-52-
JPW-08-R-52- CAD Models
JPW-08-R-52- Part Data Attributes:
|
JPW-08-R-52-
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
JPW-08-R-52-
YAGEO Corporation
Fixed Resistor, 0ohm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED CURRENT: 10A | |
Construction | Tubular | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Diameter | 0.8 mm | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Resistance | ||
Resistor Type | JUMPER | |
Surface Mount | NO | |
Technology | NOT SPECIFIED | |
Terminal Shape | WIRE |
Alternate Parts for JPW-08-R-52-
This table gives cross-reference parts and alternative options found for JPW-08-R-52-. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JPW-08-R-52-, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JPW-08-R-26- | 0ohm, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | JPW-08-R-52- vs JPW-08-R-26- |
JPW-08-R-73- | Fixed Resistor, 0ohm, | YAGEO Corporation | JPW-08-R-52- vs JPW-08-R-73- |