Part Details for JR-101-1-FRSG-03 by SPC Multicomp
Overview of JR-101-1-FRSG-03 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JR-101-1-FRSG-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74M2477
|
Newark | Un-Filtered Iec Mod W/ Fuse, C14, 10A, Product Range:-, Gender:Plug, Voltage Rating:250Vac, Current Rating:10A, Connector Mounting:Panel Mount, Contact Termination Type:Quick Connect, Svhc:No Svhc (15-Jan-2018), Contact Rohs Compliant: Yes |Multicomp Pro JR-101-1-FRSG-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7278 |
|
$4.6800 / $7.2400 | Buy Now |
Part Details for JR-101-1-FRSG-03
JR-101-1-FRSG-03 CAD Models
JR-101-1-FRSG-03 Part Data Attributes
|
JR-101-1-FRSG-03
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
JR-101-1-FRSG-03
SPC Multicomp
Mains Power Connector, 10A, 250VAC, Male,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250VAC | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for JR-101-1-FRSG-03
This table gives cross-reference parts and alternative options found for JR-101-1-FRSG-03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JR-101-1-FRSG-03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54249253.301 | Mains Power Connector, 10A, 250VAC, Male, Solder Terminal, ROHS COMPLIANT | Schurter Electronic Components | JR-101-1-FRSG-03 vs 54249253.301 |