There are no models available for this part yet.
Overview of JR16RK-10P by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
AD5752RBREZ-REEL7 | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p | |
LTC2634CMSE-HMI10#TRPBF | Analog Devices | 4x 12-/10-/8-B R2R DACs w/ 10p |
Price & Stock for JR16RK-10P by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
H124107-ND
|
DigiKey | CONN RCPT MALE 10P SOLDER CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
34 In Stock |
|
$8.0945 / $11.3900 | Buy Now | |
DISTI #
JR16RK-10P
|
Avnet Americas | Connector Circular Pin 10 Position Solder Straight Flange Mount 10 Terminal 1 Port - Bag (Alt: JR16RK-10P) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
798-JR16RK10P
|
Mouser Electronics | Standard Circular Connector 10P STRT RECEPT PIN ALUMINUM CON SCRW LK RoHS: Compliant | 19 |
|
$7.0400 / $10.5000 | Buy Now | |
DISTI #
67229362
|
Verical | Conn Circular PIN 10 POS Solder ST Panel Mount 10 Terminal 1 Port Bag RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2301 | Americas - 94 |
|
$4.7275 / $5.1354 | Buy Now | |
Quest Components | 75 |
|
$6.0329 / $9.7830 | Buy Now | |||
DISTI #
000000000003978715
|
Sager | Standard Circular Connector 10P STRT RECEPT PIN ALUMINUM CON SCRW LK | 0 |
|
Buy Now | ||
DISTI #
114-0520-1-00
|
Avnet Abacus | (Alt: 114-0520-1-00) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 94 |
|
$3.2610 / $4.8630 | Buy Now |
CAD Models for JR16RK-10P by Hirose Electric Co Ltd
Part Data Attributes for JR16RK-10P by Hirose Electric Co Ltd
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
26 Weeks
|
Samacsys Manufacturer
|
Hirose
|
Backshell Type
|
SOLID
|
Body Breadth
|
1.142 inch
|
Body Depth
|
1.028 inch
|
Body Length
|
1.142 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Silver (Ag)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
5 mΩ
|
Contact Style
|
RND PIN-SKT
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Environmental Characteristics
|
MOSITURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Material
|
PHENOLIC/POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .125-.137
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Option
|
GENERAL PURPOSE
|
Polarization Key
|
POLARIZED HOUSING
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
JIS; UL
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
16
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|