Part Details for JR21PK-16P(71) by Hirose Electric Co Ltd
Overview of JR21PK-16P(71) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for JR21PK-16P(71)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0663
|
Newark | Circular Conn, Plug, 16Pos, Solder, Product Range:Jr Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:16Contacts, Circular Contact Type:Solder Pin, Coupling Style:-, Connector Body Material:Aluminum Alloy Bodyrohs Compliant: Yes |Hirose(Hrs) JR21PK-16P(71) Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0200 / $20.9500 | Buy Now |
DISTI #
H122314-ND
|
DigiKey | CONN PLUG MALE 16P SOLDER CUP Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Limited Supply - Call |
|
$17.1500 | Buy Now |
DISTI #
JR21PK-16P(71)
|
Avnet Americas | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bag (Alt: JR21PK-16P(71)) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 26 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
798-JR21PK16P71
|
Mouser Electronics | Standard Circular Connector PLUG 16POS SOLDER RoHS: Compliant | 303 |
|
$15.0800 / $19.7900 | Buy Now |
|
Future Electronics | CONN PLG HSG FMALE 16POS INLINE RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 Container: Bulk | 50Bulk |
|
$14.7400 / $14.9300 | Buy Now |
|
Quest Components | CIRCULAR CONNECTOR, 16 CONTACT(S), ALUMINUM ALLOY, MALE, PLUG | 424 |
|
$10.0920 / $15.1380 | Buy Now |
DISTI #
114-0506-0-71
|
Avnet Abacus | Conn Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port (Alt: 114-0506-0-71) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2023 Date Code: 2023 | 42 |
|
$6.7280 / $9.8410 | Buy Now |
|
CoreStaff Co Ltd | RoHS2(Ship within 1day) - D/C 2024 Date Code: 2024 | 500 |
|
$6.7280 / $9.8410 | Buy Now |
Part Details for JR21PK-16P(71)
JR21PK-16P(71) CAD Models
JR21PK-16P(71) Part Data Attributes
|
JR21PK-16P(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
JR21PK-16P(71)
Hirose Electric Co Ltd
Circular Connector, 16 Contact(s), Aluminum Alloy, Male, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Depth | 2.106 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 500 Cycles | |
Insulation Resistance | 1000000000 Ω | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 10 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 16 |