Part Details for JS-1254R-08-GD by Central Components Manufacturing
Overview of JS-1254R-08-GD by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS-1254R-08-GD
JS-1254R-08-GD CAD Models
JS-1254R-08-GD Part Data Attributes:
|
JS-1254R-08-GD
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JS-1254R-08-GD
Central Components Manufacturing
Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.122 inch | |
Body Depth | 0.167 inch | |
Body Length | 0.394 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.9906 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
Alternate Parts for JS-1254R-08-GD
This table gives cross-reference parts and alternative options found for JS-1254R-08-GD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-1254R-08-GD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27-24041-108-5G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | JS-1254R-08-GD vs 27-24041-108-5G |
647143-8 | HEADER CONNECTOR,PCB MNT,RECEPT,8 CONTACTS,PIN,0.156 PITCH,PC TAIL TERMINAL,DETENT,BLACK | TE Connectivity | JS-1254R-08-GD vs 647143-8 |
2421P08V0T0 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Kinked Leads Terminal, Locking, Natural Insulator | Leoco USA Corp | JS-1254R-08-GD vs 2421P08V0T0 |
27-24041-108-2G | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | Astron | JS-1254R-08-GD vs 27-24041-108-2G |
NREC008SABC-M30RC | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal | Sullins Connector Solutions | JS-1254R-08-GD vs NREC008SABC-M30RC |
BB02-NA081-KA3-2525A1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | JS-1254R-08-GD vs BB02-NA081-KA3-2525A1 |
DPH-1-08-SG-.200/SMT/.220 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | Adam Technologies Inc | JS-1254R-08-GD vs DPH-1-08-SG-.200/SMT/.220 |
71232-0114 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.165 inch Pitch, Surface Mount Terminal, Receptacle | Molex | JS-1254R-08-GD vs 71232-0114 |
BB02-NA081-KA3-2525B1 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | GradConn Ltd | JS-1254R-08-GD vs BB02-NA081-KA3-2525B1 |
2SH-K-08-TR | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | JS-1254R-08-GD vs 2SH-K-08-TR |