Part Details for JS-60-K by FCL Components Limited
Results Overview of JS-60-K by FCL Components Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS-60-K Information
JS-60-K by FCL Components Limited is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for JS-60-K
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
JS-60-K
|
TTI | General Purpose Relays POWER Min Qty: 400 Package Multiple: 400 Container: Tube | Americas - 0 |
|
Buy Now | |
|
DISTI #
JS-60-K
|
TME | Relay: electromagnetic, SPDT, Ucoil: 60VDC, 8A, JS, max.250VAC, PCB Min Qty: 400 | 0 |
|
$2.8400 | RFQ |