Part Details for JS-9397-12 by Central Components Manufacturing
Overview of JS-9397-12 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS-9397-12
JS-9397-12 CAD Models
JS-9397-12 Part Data Attributes:
|
JS-9397-12
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JS-9397-12
Central Components Manufacturing
Board Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.335 inch | |
Body Depth | 0.37 inch | |
Body Length | 1.871 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P12 | |
Contact Gender | MALE | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Reference Standard | UL | |
Terminal Length | 0.146 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for JS-9397-12
This table gives cross-reference parts and alternative options found for JS-9397-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-9397-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZB56DCRT-S621 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Brown Insulator, Receptacle | Sullins Connector Solutions | JS-9397-12 vs AZB56DCRT-S621 |
1-1744484-2 | HEADER CONNECTOR,HYBRID,0+12 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING,YELLOW | TE Connectivity | JS-9397-12 vs 1-1744484-2 |
AZB56DCRT-S578 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Brown Insulator, Receptacle | Sullins Connector Solutions | JS-9397-12 vs AZB56DCRT-S578 |
W052-1201-203-Z | Board Connector, 12 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle | SMP Technology Inc | JS-9397-12 vs W052-1201-203-Z |
WPO-12-1T31 | Board Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, White Insulator, Receptacle | Win Win Precision Industrial Co Ltd | JS-9397-12 vs WPO-12-1T31 |
W071-1202-202-Z | Board Connector, 12 Contact(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle | SMP Technology Inc | JS-9397-12 vs W071-1202-202-Z |
1-1744483-2 | HEADER CONNECTOR,HYBRID,0+12 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING,ORANGE | TE Connectivity | JS-9397-12 vs 1-1744483-2 |
AMC10DSXH | Card Edge Connector, 20 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | JS-9397-12 vs AMC10DSXH |
MZB56DCRT-S578 | Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, White Insulator, Receptacle | Sullins Connector Solutions | JS-9397-12 vs MZB56DCRT-S578 |
1-1744485-2 | HEADER CONNECTOR,HYBRID,0+12 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING,GREEN | TE Connectivity | JS-9397-12 vs 1-1744485-2 |