Part Details for JS-A-8639-1-0-17 by Central Components Manufacturing
Overview of JS-A-8639-1-0-17 by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS-A-8639-1-0-17
JS-A-8639-1-0-17 CAD Models
JS-A-8639-1-0-17 Part Data Attributes
|
JS-A-8639-1-0-17
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JS-A-8639-1-0-17
Central Components Manufacturing
Board Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 0.294 inch | |
Body Depth | 0.63 inch | |
Body Length | 2.678 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |
Alternate Parts for JS-A-8639-1-0-17
This table gives cross-reference parts and alternative options found for JS-A-8639-1-0-17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-A-8639-1-0-17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP2-022-H220/2-55/1B | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | JS-A-8639-1-0-17 vs SP2-022-H220/2-55/1B |
SP2-022-H220/1-55/1B | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | JS-A-8639-1-0-17 vs SP2-022-H220/1-55/1B |
SP2-022-H220/0-55/1B | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | JS-A-8639-1-0-17 vs SP2-022-H220/0-55/1B |
SP2-022-H220/1-55/1A | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | JS-A-8639-1-0-17 vs SP2-022-H220/1-55/1A |
SP2-022-H220/0-55/1A | Board Connector, 22 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Receptacle | E-tec Interconnect Ltd | JS-A-8639-1-0-17 vs SP2-022-H220/0-55/1A |
YY-2500-H17 | Board Connector, 17 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Young Yak Enterprise Co Ltd | JS-A-8639-1-0-17 vs YY-2500-H17 |