Part Details for JS-EM-TB50-041021 by Central Components Manufacturing
Results Overview of JS-EM-TB50-041021 by Central Components Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS-EM-TB50-041021 Information
JS-EM-TB50-041021 by Central Components Manufacturing is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| G881A041021T4EU | Amphenol Communications Solutions | Micro Power 3.0 Connector System - G881 Series, Wire to Board connector, , Vertical, Single row, 3.0mm pitch, 04 positions , 100u\\ Tin, 3.18mm tail length, LCP, Black, TRAY |
Price & Stock for JS-EM-TB50-041021
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5245-JS-EM-TB50-041021-ND
|
DigiKey | W/B Terminal B Horiz 0.197" TH Min Qty: 1 Container: Bulk |
499 In Stock |
|
$0.6233 / $1.7100 | Buy Now |