Part Details for JS-J-1252-13-RA-SM by Central Components Manufacturing
Overview of JS-J-1252-13-RA-SM by Central Components Manufacturing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JS-J-1252-13-RA-SM
JS-J-1252-13-RA-SM CAD Models
JS-J-1252-13-RA-SM Part Data Attributes
|
JS-J-1252-13-RA-SM
Central Components Manufacturing
Buy Now
Datasheet
|
Compare Parts:
JS-J-1252-13-RA-SM
Central Components Manufacturing
Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CENTRAL COMPONENTS MANUFACTURING | |
Reach Compliance Code | unknown | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | PEG | |
Body Breadth | 0.142 inch | |
Body Depth | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.049 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1.2446 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 |
Alternate Parts for JS-J-1252-13-RA-SM
This table gives cross-reference parts and alternative options found for JS-J-1252-13-RA-SM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JS-J-1252-13-RA-SM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PH5S10-113GBB1.9/1.2-U | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | JS-J-1252-13-RA-SM vs PH5S10-113GBB1.9/1.2-U |
SL1-013-S164/01-88/1 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Locking, Black Insulator, Receptacle | E-tec Interconnect Ltd | JS-J-1252-13-RA-SM vs SL1-013-S164/01-88/1 |
25SH-B-13-MTS | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, White Insulator | Adam Technologies Inc | JS-J-1252-13-RA-SM vs 25SH-B-13-MTS |
43-5302-115 | HEADER CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,PIN,0.1 PITCH,COMPLIANT FIT TERMINAL,HOLE .099-.111 | TE Connectivity | JS-J-1252-13-RA-SM vs 43-5302-115 |
PH5S10-113GCB1.9/1.2-U | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Solder Terminal, Black Insulator, Receptacle | AMtek Semiconductors Co Ltd | JS-J-1252-13-RA-SM vs PH5S10-113GCB1.9/1.2-U |
PH-V-13 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Morethanall Co Ltd | JS-J-1252-13-RA-SM vs PH-V-13 |
SP1-013-S203/1-55/11 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | JS-J-1252-13-RA-SM vs SP1-013-S203/1-55/11 |
SP1-013-S203/1-99/11 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | JS-J-1252-13-RA-SM vs SP1-013-S203/1-99/11 |
SP1-013-S203/1-77/11 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Wire Wrap Terminal, Black Insulator, Receptacle | E-tec Interconnect Ltd | JS-J-1252-13-RA-SM vs SP1-013-S203/1-77/11 |
A1252WR-SF-13PD01 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | JS-J-1252-13-RA-SM vs A1252WR-SF-13PD01 |