Part Details for JS01-04AP4-ST by NKK Switches
Results Overview of JS01-04AP4-ST by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
JS01-04AP4-ST Information
JS01-04AP4-ST by NKK Switches is a DIP Switch.
DIP Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for JS01-04AP4-ST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87173993
|
Verical | Switch DIP OFF ON SPST 4 Extended Slide 0.025A 24VDC PC Pins 2000Cycles 2.54mm Thru-Hole Stick Tube RoHS: Compliant Min Qty: 47 Package Multiple: 1 | Americas - 47 |
|
$0.9620 | Buy Now |