Part Details for JT00RP-12-98SD by Amphenol Corporation
Overview of JT00RP-12-98SD by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for JT00RP-12-98SD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JT00RP-12-98SD
|
Avnet Americas | - Bulk (Alt: JT00RP-12-98SD) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0750 / $202.3990 | Buy Now |
DISTI #
JT00RP-12-98SD
|
Avnet Americas | - Bulk (Alt: JT00RP-12-98SD) Min Qty: 8 Package Multiple: 1 Container: Bulk | 0 |
|
$44.0750 / $202.3990 | Buy Now |
Part Details for JT00RP-12-98SD
JT00RP-12-98SD CAD Models
JT00RP-12-98SD Part Data Attributes:
|
JT00RP-12-98SD
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
JT00RP-12-98SD
Amphenol Corporation
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: 10-597261-202 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |