Part Details for JY0-0016NL by Pulse Electronics Corporation
Overview of JY0-0016NL by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JY0-0016NL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | EOL - CONN,RJ45-USB,USB,100D,1:1 - (PCN issued for EOL) RoHS: Compliant |
1 Partner Stock |
|
$7.6300 / $14.5800 | Buy Now |
|
Quest Components | DATACOM TRANSFORMER FOR 10/100/1000 BASE-TX APPLICATION(S) | 10 |
|
$9.1350 / $12.1800 | Buy Now |
DISTI #
JY0-0016NL
|
TTI | USB Connectors USB/RJ45 COMBO THRU- HOLE RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Tray | Americas - 0 |
|
Buy Now | |
DISTI #
000000000001496432
|
Sager | USB Connectors USB/RJ45 COMBO THRU- HOLE | 0 |
|
Buy Now | |
DISTI #
JY0-0016NL
|
Avnet Abacus | Conn RJ-45/Dual USB F/F/F 6/4/4 POS Solder RA Thru-Hole 18 Terminal 3 Port Tray (Alt: JY0-0016NL) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | EOL - CONN,RJ45-USB,USB,100D,1:1 - (PCN issued for EOL) RoHS: Compliant |
1 Partner Stock |
|
$7.6300 / $14.5800 | Buy Now |
Part Details for JY0-0016NL
JY0-0016NL CAD Models
JY0-0016NL Part Data Attributes:
|
JY0-0016NL
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JY0-0016NL
Pulse Electronics Corporation
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | PULSEJACK, SHIELDED; OTHER STACKING CONNECTOR: 8 CONTACTS, 2 PORTS 4 CONTACTS EACH | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RJ45+2XUSB2.0 | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for JY0-0016NL
This table gives cross-reference parts and alternative options found for JY0-0016NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JY0-0016NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6620004-1 | Telecom and Datacom Connector | TE Connectivity | JY0-0016NL vs 6620004-1 |