Part Details for JZ100 by Voltronics Corporation
Overview of JZ100 by Voltronics Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JZ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1674-1002-1-ND
|
DigiKey | CAP TRIMMER 2-10PF 125V SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93408 In Stock |
|
$1.4693 / $3.5700 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Quest Components | VARIABLE CAPACITOR, CERAMIC, 100V, 2PF MIN, 10PF MAX, VERTICAL ADJUSTER, SURFACE MOUNT | 19 |
|
$10.0000 / $15.0000 | Buy Now |
|
Vyrian | OEM/CM Only | 681 |
|
RFQ |
Part Details for JZ100
JZ100 CAD Models
JZ100 Part Data Attributes
|
JZ100
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
JZ100
Voltronics Corporation
Variable Capacitor, Ceramic, 100V, 2pF Min, 10pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |