Part Details for K-40CS by Century Spring Corp
Results Overview of K-40CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K-40CS Information
K-40CS by Century Spring Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM2940CSX-12 | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 0 to 125 | |
| LM2940CS-15 | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 0 to 125 | |
| LM2940CS-12/NOPB | Texas Instruments | 1A Low Dropout Regulator 3-DDPAK/TO-263 0 to 125 |
Price & Stock for K-40CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-K-40CS-ND
|
DigiKey | COMPRESSION STEEL 0.453" 0.630" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
205 In Stock |
|
$3.1300 / $9.0300 | Buy Now |