Part Details for K050ASX-050320G by Kycon Inc
Overview of K050ASX-050320G by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K050ASX-050320G
K050ASX-050320G CAD Models
K050ASX-050320G Part Data Attributes
|
K050ASX-050320G
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K050ASX-050320G
Kycon Inc
Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K050ASX-050320G
This table gives cross-reference parts and alternative options found for K050ASX-050320G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K050ASX-050320G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSSH-125-D-06-GT-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | K050ASX-050320G vs BSSH-125-D-06-GT-LT-LF |
1-746281-1 | CONNECTOR, 50 CONTACT(S), FEMALE, BOARD STACKING CONNECTOR, IDC, RECEPTACLE | TE Connectivity | K050ASX-050320G vs 1-746281-1 |
TX14-50RSTSTH1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | K050ASX-050320G vs TX14-50RSTSTH1E |
TX14-50R-8ST-N2E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | K050ASX-050320G vs TX14-50R-8ST-N2E |
AXK5F50545YJ | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket | Panasonic Electronic Components | K050ASX-050320G vs AXK5F50545YJ |
BSSH-125-D-12-H-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | K050ASX-050320G vs BSSH-125-D-12-H-LF |
KX14-50KL7.4H1 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle | Japan Aviation Electronics Industry Limited | K050ASX-050320G vs KX14-50KL7.4H1 |
TX15-50RLTSTN1E | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | K050ASX-050320G vs TX15-50RLTSTN1E |
BSSH-125-D-06-H-LT-LF | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, LEAD FREE | Major League Electronics | K050ASX-050320G vs BSSH-125-D-06-H-LT-LF |
87820-0050 | Board Stacking Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Molex | K050ASX-050320G vs 87820-0050 |