Part Details for K050BPX-304G by Kycon Inc
Overview of K050BPX-304G by Kycon Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K050BPX-304G
K050BPX-304G CAD Models
K050BPX-304G Part Data Attributes
|
K050BPX-304G
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K050BPX-304G
Kycon Inc
Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 |
Alternate Parts for K050BPX-304G
This table gives cross-reference parts and alternative options found for K050BPX-304G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K050BPX-304G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXK630235P | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Panasonic Electronic Components | K050BPX-304G vs AXK630235P |
K050CPX-30330G | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Kycon Inc | K050BPX-304G vs K050CPX-30330G |
55201-0371 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, LEAD FREE | Molex | K050BPX-304G vs 55201-0371 |
30P9.0-JMCS-G-B-TF | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | JST Manufacturing | K050BPX-304G vs 30P9.0-JMCS-G-B-TF |
55299-0301 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Molex | K050BPX-304G vs 55299-0301 |
W3620-PH215S001 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, | Winslow Adaptics Ltd | K050BPX-304G vs W3620-PH215S001 |
DF16A(2.0)-30DP-0.5V(51) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal | Hirose Electric Co Ltd | K050BPX-304G vs DF16A(2.0)-30DP-0.5V(51) |
K050DPX-030420G-T | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Kycon Inc | K050BPX-304G vs K050DPX-030420G-T |
FCN-298Q030-L/0 | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Plug | FUJITSU Component Ltd | K050BPX-304G vs FCN-298Q030-L/0 |
DF17(2.0)-030DP-0.5V(57) | Board Stacking Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | Hirose Electric Co Ltd | K050BPX-304G vs DF17(2.0)-030DP-0.5V(57) |