Part Details for K1012854 by TE Connectivity
Results Overview of K1012854 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
K1012854 Information
K1012854 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for K1012854
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
K1012854
|
Avnet Americas | RELAY 26-05-01 - Bulk (Alt: K1012854) COO: Slovakia RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$819.1747 / $932.8182 | Buy Now |
|
DISTI #
571-K1012854
|
Mouser Electronics | Industrial Relays RELAY 26-05-01 | 0 |
|
$939.6600 | Order Now |
|
DISTI #
AMPK1012854
|
Heilind Electronics | RELAY 26-05-01 | Americas - 0 in Stock |
|
Buy Now | |
|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$961.4500 / $1,096.2200 | Buy Now |
|
|
Onlinecomponents.com | Relay 26-05-01 COO: Slovakia RoHS: Compliant | 0 |
|
$827.6200 / $2,429.0600 | Buy Now |
|
DISTI #
K1012854
|
TTI | Industrial Relays RELAY 26-05-01 Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$844.5100 | Buy Now |
|
DISTI #
AMPK1012854
|
Interstate Connecting Components | RELAY 26-05-01 | 0 |
|
Buy Now | |
|
DISTI #
000000000007291975
|
Sager | Industrial Relays RELAY 26-05-01 Min Qty: 20 | 0 |
|
$1,088.2900 | Buy Now |
|
DISTI #
K1012854
|
Avnet Abacus | Relay 260501 (Alt: K1012854) Min Qty: 20 Package Multiple: 20 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
|
Master Electronics | RoHS: Compliant | 0 |
|
$961.4500 / $1,096.2200 | Buy Now |
US Tariff Estimator: K1012854 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for K1012854
K1012854 Part Data Attributes
|
|
K1012854
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
K1012854
TE Connectivity
Power/Signal Relay, 1 Form X, SPST-NO-DM, 32VDC (Coil), 10000mW (Coil), 500A (Contact), 24VDC (Contact), Panel Mount
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.41.00.50 | |
| Coil Power | 10000 Mw | |
| Coil Resistance | 82 Ω | |
| Coil Voltage(DC)-Max | 32 V | |
| Contact Current(AC)-Max | 500 A | |
| Contact Current(DC)-Max | 500 A | |
| Contact Voltage(DC)-Max | 24 V | |
| End Contact Material | Silver Tin Oxide | |
| Mounting Feature | Panel Mount | |
| Relay Action | Momentary | |
| Relay Form | 1 Form X | |
| Relay Function | Spst | |
| Relay Type | Power/Signal Relay | |
| Surface Mount | No | |
| Termination Type | Solder/Quick Connect |