K1110DA-16.000MHZ
MtronPTI
Description: CMOS/TTL Output Clock Oscillator,

Overview of K1110DA-16.000MHZ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for K1110DA-16.000MHZ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for K1110DA-16.000MHZ by MtronPTI

K1110DA-16.000MHZ
MtronPTI
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
ENABLE/DISABLE FUNCTION
Fall Time-Max
5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Frequency-Nom
16 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
Oscillator Type
CMOS/TTL
Physical Dimension
20.828mm x 13.208mm x 8.3mm
Rise Time-Max
5 ns
Supply Current-Max
30 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Symmetry-Max
40/60 %
Technology
CMOS
Terminal Finish
Aluminum (Al)
Want to compare parts?
  1. K1110DA-16.000MHZ
    MtronPTI
    CMOS/TTL Output Clock Oscillator,
    VS

Related Parts for K1110DA-16.000MHZ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for K1110DA-16.000MHZ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: K1110DA-16.000MHZ by MtronPTI

Select Manufacturer
Which Manufacturer of K1110DA-16.000MHZ would you like to use for your alert(s)?
  • Please alert me when K1110DA-16.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for K1110DA-16.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for K1110DA-16.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for K1110DA-16.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for K1110DA-16.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare K1110DA-16.000MHZ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: