Part Details for K1149AM5-160.0MHZ by MtronPTI
Overview of K1149AM5-160.0MHZ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for K1149AM5-160.0MHZ
K1149AM5-160.0MHZ CAD Models
K1149AM5-160.0MHZ Part Data Attributes
|
K1149AM5-160.0MHZ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
K1149AM5-160.0MHZ
MtronPTI
Oscillator, 40MHz Min, 160MHz Max, 160MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 160 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Frequency-Nom | 160 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 60 mA | |
Surface Mount | NO |